870-102

Heilind Number:WAG870-102
Manufacturer:WAGO
Manufacturer Number:870-102
ECAD Model:
3D Model

Description:

1-CONDUCTOR/1-PIN DOUBLE-DECK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-102
Series:870
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.756 in
Part Aliases:51156162
SKU:WAG870-102

Detailed Description

The 870-102 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing material, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions without compromising functionality. The compact design, with an overall width of 0.197 inches and height of 2.756 inches, allows for easy installation on DIN rails. Perfect for use in control panels, power distribution systems, and other industrial settings, this terminal block is a versatile and essential component for secure and efficient wire connections. Trust in the quality and reliability of the 870-102 for all your connectivity needs.