| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-137 |
| SKU: | WAG870-137 |
Specifications
Detailed Description
Introducing the 870-137 DIN Rail Terminal Block, a durable and reliable connectivity solution for industrial applications. Constructed with high-quality nylon housing, this terminal block is built to withstand harsh operating conditions, with a wide temperature range of -60°C to 105°C. Its DIN Rail mount design allows for easy installation and secure attachment. With an overall width of 0.197 inches and height of 5.224 inches, it offers a compact yet functional solution for organizing and connecting wires. Perfect for use in hi-rel environments, the 870-137 is a versatile component in the 870 series, making it an essential part of any professional's toolkit. Upgrade your connectivity setup today with this essential terminal block.