| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-407 |
| SKU: | WAG870-407 |
870-407
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 1-480284-0 | 08P CMNL CAP HSG M/M NATL | ![]() |
| WAGO 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| WAGO 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| WAGO PL18U-301-70 | Powerlok G1, 10mm, 1 Position, Straight, Plug for 70mm², U Key | ![]() |


