870-533

Heilind Number:WAG870-533
Manufacturer:WAGO
Manufacturer Number:870-533
ECAD Model:
3D Model

Description:

WAG870-533

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-533
SKU:WAG870-533

Detailed Description

Introducing the 870-533 DIN Rail Terminal Block, a versatile and high-performance connectivity solution for industrial applications. Constructed with durable Nylon housing, this terminal block ensures reliable performance even in the harshest environments. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for a variety of settings. The compact design, measuring just 0.197 inches in width and 3.583 inches in height, allows for easy installation on DIN rails. This RoHS-compliant terminal block is not only environmentally friendly but also compliant with industry standards. Perfect for use in hi-rel applications, it is a must-have component for any industrial setup. Upgrade your connectivity with the 870-533 and experience seamless performance like never before.