870-537

Heilind Number:WAG870-537
Manufacturer:WAGO
Manufacturer Number:870-537
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-537
SKU:WAG870-537

Detailed Description

Introducing the ROHS-compliant 870-537 DIN Rail Terminal Block, a high-quality connectivity solution perfect for industrial applications. Constructed with durable Nylon housing material, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, measuring just 0.197 inches in width and 3.583 inches in height, allows for easy installation on DIN rails. Trust in the 870 series for efficient and secure wire connections.