870-577

Heilind Number:WAG870-577
Manufacturer:WAGO
Manufacturer Number:870-577
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-577
Series:870
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:4.173 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51164519
SKU:WAG870-577

Detailed Description

Introducing the 870-577 DIN Rail Mount Terminal Block, a versatile and reliable solution for your connectivity needs. Crafted from durable nylon, this terminal block ensures long-lasting performance even in harsh industrial environments. With a wide operating temperature range of -60°C to 105°C, it guarantees stable operation in extreme conditions. Measuring just 0.197 inches in width and 4.173 inches in height, it is compact yet efficient. RoHS compliant, you can trust in its environmental responsibility. Perfect for use in a variety of applications, this terminal block is a must-have for any project requiring secure and efficient wire connections. Upgrade to the 870-577 and experience seamless connectivity like never before.