870-681

Heilind Number:WAG870-681
Manufacturer:WAGO
Manufacturer Number:870-681
ECAD Model:
3D Model

Description:

3 CONDUCTOR THROUGH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-681
SKU:WAG870-681

Detailed Description

The 870-681 DIN Rail Terminal Block, part of the 870 series, is a high-quality connector designed for industrial applications. Constructed with durable nylon housing, it ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. Its compact size, measuring 0.197 inches in width and 1.929 inches in height, makes it easy to install and saves space on the DIN rail. RoHS compliant, it meets environmental standards. Perfect for use in industrial automation, control systems, and power distribution, this terminal block guarantees secure and efficient connectivity. Trust in the 870-681 for your critical applications.