870-835

Heilind Number:WAG870-835
Manufacturer:WAGO
Manufacturer Number:870-835
ECAD Model:
3D Model

Description:

RL MTD TRM BLK BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-835
SKU:WAG870-835

Detailed Description

Introducing the RL MTD TRM BLK BLACK DIN Rail Terminal Block, part of the 870 series. Constructed with durable nylon housing, this terminal block is designed for reliable performance in a variety of industrial applications. With a wide operating temperature range of -60°C to 105°C, it ensures optimal functionality even in extreme environments. Its compact dimensions of 0.197" in width and 2.165" in height make it easy to install on standard DIN rails. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in power distribution and control systems, this terminal block is a versatile and essential component for your connectivity needs.