870-904

Heilind Number:WAG870-904
Manufacturer:WAGO
Manufacturer Number:870-904
ECAD Model:
3D Model

Description:

RL MTD TRM BLK BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 870-904
SKU:WAG870-904

Detailed Description

Introducing the 870-904 RL MTD TRM BLK BLUE, a high-performance DIN Rail Terminal Block designed for optimal connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable operation in a wide range of operating conditions, with a maximum temperature tolerance of 105 °C and a minimum of -60 °C. Its compact design, measuring just 0.197 inches in width and 1.752 inches in height, allows for efficient installation on DIN rails. With its sleek black and blue color scheme, the 870-904 not only offers functionality but also adds a touch of style to your setup. Perfect for use in hi-rel applications, this terminal block is a dependable solution for all your connectivity needs. Upgrade your system with the 870-904 and experience seamless performance like never before.