880-682

Heilind Number:WAG880-682
Manufacturer:WAGO
Manufacturer Number:880-682
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 880-682
Series:880
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.874 in
Part Aliases:51132209
SKU:WAG880-682

Detailed Description

Introducing the 880-682 DIN Rail Mount Terminal Block, a high-performance connectivity solution ideal for industrial applications. This terminal block, part of the 880 series, features a durable housing made of Nylon, ensuring reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. Measuring at just 0.197 inches in width and 2.874 inches in height, it is compact yet efficient. Perfect for use in DIN Rail installations, this terminal block offers secure and efficient wire connections. Trust in the 880-682 for all your connectivity needs.