880-687

Heilind Number:WAG880-687
Manufacturer:WAGO
Manufacturer Number:880-687
ECAD Model:
3D Model

Description:

THROUGH TRM BLK GROUND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 880-687
Series:880
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.874 in
Part Aliases:51160776
SKU:WAG880-687

Detailed Description

Introducing the 880-687, a high-performance DIN Rail Terminal Block designed for seamless grounding applications. With a durable Nylon housing, this terminal block ensures reliable performance in industrial environments. Its wide operating temperature range of -60°C to 105°C makes it suitable for a variety of settings. Measuring at 0.197 inches in width and 2.874 inches in height, it offers a compact yet efficient solution for your grounding needs. Compliant with RoHS regulations, you can trust in its environmental friendliness. Part of the 880 series, it guarantees compatibility and easy integration with other DIN Rail Terminal Blocks and Interface Modules. Trust in the 880-687 for robust and secure grounding connections in your systems.