880-837

Heilind Number:WAG880-837
Manufacturer:WAGO
Manufacturer Number:880-837
ECAD Model:
3D Model

Description:

THROUGH TRM BLK EARTH 4-CONDUCTOR GROUND TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 880-837
Series:880
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.425 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51160778
SKU:WAG880-837

Detailed Description

Introducing the 880-837 4-Conductor Ground Terminal B, a crucial component in industrial connectivity systems. Designed for seamless integration onto DIN rails, this terminal block ensures secure and efficient grounding in any application. Crafted from durable nylon with a high operating temperature range of -60°C to 105°C, it guarantees reliable performance even in harsh environments. Measuring just 0.197 inches in width and 3.425 inches in height, it offers compact yet robust connectivity solutions. With RoHS compliance and part of the 880 series, this terminal block prioritizes both environmental responsibility and compatibility with other components. Trust in the 880-837 for all your grounding needs, providing peace of mind and optimal performance in your systems.