880-902

Heilind Number:WAG880-902
Manufacturer:WAGO
Manufacturer Number:880-902
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 880-902
Series:880
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:2.303 in
Part Aliases:51129466
SKU:WAG880-902

Detailed Description

Introducing the 880-902, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Crafted from durable Nylon housing material, this terminal block ensures reliability even in harsh operating conditions, with a wide temperature range from -60°C to 105°C. The compact design, measuring just 0.197" in width and 2.303" in height, allows for easy installation on DIN rails. Part of the 880 series, it guarantees compatibility and consistency in your system setup. Perfect for use in hi-rel applications, this terminal block is a dependable solution for your connectivity needs. Upgrade to the 880-902 and experience efficient and secure terminal connections in any industrial environment.