| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE06DHFT |
| SKU: | WEI0372600000 |
ABE06DHFT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Sullins Connector Solutions PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Sullins Connector Solutions 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Sullins Connector Solutions 745229-4 | PIN CONT 20DF L.P. | ![]() |
| Sullins Connector Solutions 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Sullins Connector Solutions 09120053101 | insert, Size: 3 A, female | ![]() |
| Sullins Connector Solutions 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Sullins Connector Solutions 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Sullins Connector Solutions 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Sullins Connector Solutions 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Sullins Connector Solutions 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Sullins Connector Solutions 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Sullins Connector Solutions PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


