| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DRSN |
| SKU: | WEI1608800000 |
AMC70DRSN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 2063291-1 | PRO-C HT & DIE GEN Y | ![]() |
| Sullins Connector Solutions 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Sullins Connector Solutions 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Sullins Connector Solutions 17-200331 | IP67 USB, Cable connector , Plastic metallized | ![]() |
| Sullins Connector Solutions 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| Sullins Connector Solutions 19400030951 | Housings, surface mounting, angled, 3 A, zinc die-cast, chromated | ![]() |
| Sullins Connector Solutions F80-12-M | Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length. | ![]() |


