| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DCTS |
| SKU: | WEI1706110000 |
EBA06DCTS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-1971875-7 | PTL 3X5 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| Sullins Connector Solutions 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| Sullins Connector Solutions 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| Sullins Connector Solutions 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| Sullins Connector Solutions 5VK1 | 5VK1 M0=F7139 | ![]() |
| Sullins Connector Solutions 8643 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 2.469 Cable Diameter Max( in) , 2˝ NPT | ![]() |
| Sullins Connector Solutions F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Sullins Connector Solutions F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
| Sullins Connector Solutions F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| Sullins Connector Solutions FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Sullins Connector Solutions HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Sullins Connector Solutions HSTT75-48-5-1 | Thin wall heat shrink, .75" (19.0mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Sullins Connector Solutions LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| Sullins Connector Solutions S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Sullins Connector Solutions TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


