| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Wilcoxon Sensing Technologies |
| Manufacturer Part Number: | Wilcoxon Sensing Technologies 786B-10 |
| SKU: | WIL786B-10 |
786B-10
| Heilind Number: | WIL786B-10 |
| Manufacturer: | Wilcoxon Sensing Technologies |
| Manufacturer Number: | 786B-10 |
| ECAD Model: |
Specifications
Detailed Description
General-purpose accelerometer with 100 mV/g sensitivity and ±10% tolerance. Includes a top-exit mil-c-5015 connector and case isolation, with a 1/4-28 mounting stud.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Wilcoxon Sensing Technologies IT150 | FACTORY CONFIGURED VIBRATION T | ![]() |
| Wilcoxon Sensing Technologies R6W-0-J9T2A-32 | Accelerometer cable assembly with 32 ft shielded twisted pair cable, Yellow Teflon jacket (200°C), molded 2-socket MIL-C-5015 sensor connector, IP67 rated for 125°C. | ![]() |


