| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Wilcoxon Sensing Technologies |
| Manufacturer Part Number: | Wilcoxon Sensing Technologies PCC420VR-10-R6 |
| SKU: | WILPCC420VR-10-R6 |
PCC420VR-10-R6
| Heilind Number: | WILPCC420VR-10-R6 |
| Manufacturer: | Wilcoxon Sensing Technologies |
| Manufacturer Number: | PCC420VR-10-R6 |
| ECAD Model: |
Description:
Compact 4-20 mA vibration transmitter with 105°C temp range, 1.0 ips full scale (RMS). Top-exit MIL-C-5015 connector, 1/4-28 mounting hole.
More >>Specifications
Detailed Description
Compact 4-20 mA vibration transmitter with an extended temperature range of up to 105°C. It provides a full-scale range of 1.0 ips, with output proportional to velocity, measured in RMS values. Includes a top-exit 2-pin MIL-C-5015 connector and a 1/4-28 mounting hole (stud included).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Wilcoxon Sensing Technologies R6QI-0-J9T2A-16 | High temperature accelerometer cable assembly with 16 ft shielded twisted pair cable, Yellow Teflon jacket (200°C), 2-socket MIL-C-5015 sensor connector, IP68 rated. | ![]() |


