| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Mil-Aero |
| Manufacturer Part Number: | Misc. Mil-Aero 8724497 |
| SKU: | XYM8724497 |
8724497
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Mil-Aero D38999/20WB35PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Misc. Mil-Aero D38999/20WJ43SA | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Misc. Mil-Aero D38999/26ZE8PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Misc. Mil-Aero D38999/26ZJ4PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Misc. Mil-Aero MS3470W8-98P | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Misc. Mil-Aero 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| Misc. Mil-Aero 8705 | CAPTIVE SCREW | ![]() |
| Misc. Mil-Aero PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


