AZ2150-1C-12DEF

Heilind Number:ZTRAZ2150-1C-12DEF
Manufacturer:American Zettler
Manufacturer Number:AZ2150-1C-12DEF
ECAD Model:
3D Model

Description:

40A MINI POWER 12VDC COIL SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ2150-1C-12DEF
Series:AZ2150
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:12 VDC
Coil Resistance:155 Ohm
Contact Material:Silver Cadmium
Power Consumption:0.9 W
Switching Voltage:300 VAC
Contact Termination:Solder
Contact Configuration:SPDT-NC, SPDT-NO
Contact Current Rating:30 A, 40 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:ZTRAZ2150-1C-12DEF

Detailed Description

Introducing the AZ2150 Series Power Relay, featuring a rugged design and high-performance capabilities for various industrial applications. With a through-hole mount type and silver cadmium contact material, this relay ensures reliable conductivity in temperatures ranging from -55°C to 105°C. Its SPDT-NO and SPDT-NC contact configuration, along with a contact current rating of 30A and 40A, make it suitable for handling heavy-duty loads. Operating at a coil voltage of 12VDC and consuming just 0.9W of power, it offers efficient control. The non-latching coil type and solder contact termination further enhance its durability. With RoHS compliance and a switching voltage of 300VAC, the AZ2150 Series Power Relay guarantees both performance and environmental responsibility. Trust in its quality for your power relay needs.