AZ2150-1C-5DEF

Heilind Number:ZTRAZ2150-1C-5DEF
Manufacturer:American Zettler
Manufacturer Number:AZ2150-1C-5DEF
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ2150-1C-5DEF
Series:AZ2150
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:5 VDC
Coil Resistance:27 Ohm
Contact Material:Silver Cadmium
Power Consumption:0.9 W
Switching Voltage:300 VAC
Contact Termination:Solder
Contact Configuration:SPDT-NC, SPDT-NO
Contact Current Rating:30 A, 40 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:ZTRAZ2150-1C-5DEF

Detailed Description

The AZ2150-1C-5DEF Power Relay from the AZ2150 series is a high-performance component designed for through-hole mounting. Featuring silver cadmium contact material, this relay ensures reliable conductivity in a wide temperature range, from -55°C to 105°C. With a coil resistance of 27 Ohm and a coil voltage of 5 VDC, it consumes just 0.9W of power. The SPDT-NO and SPDT-NC contact configuration offers versatility in switching applications, with a current rating of 30A and 40A respectively. RoHS compliant and terminated with solder, this relay guarantees environmental responsibility and secure connections. Ideal for power relay applications, the AZ2150-1C-5DEF combines performance and durability, making it a reliable choice for various electronic systems.