| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ2150-1CE-12D |
| SKU: | ZTRAZ2150-1CE-12D |
AZ2150-1CE-12D
Specifications
Detailed Description
The AZ2150 series Power Relay, SKU AZ2150-1CE-12D, is a versatile through-hole mount component designed for high-performance applications. With contacts made of silver tin oxide, this relay ensures reliable conductivity even in demanding environments. Operating smoothly between -55°C to 85°C, it offers a wide temperature range for various settings. Featuring SPDT-NO and SPDT-NC contact configurations, it provides flexibility in switching operations. The coil resistance of 155 Ohm and coil voltage of 12 VDC, coupled with a low power consumption of 0.9W, make it energy-efficient. Rated for contact currents of 30A and 40A, and switching voltage of 300VAC, it is suitable for handling power-intensive tasks. The solder termination method simplifies installation. Perfect for power relay applications, the AZ2150-1CE-12D combines durability, efficiency, and high performance in a single component.

