| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ21501P-1C-24D |
| SKU: | ZTRAZ21501P-1C-24D |
AZ21501P-1C-24D
Specifications
Detailed Description
The AZ21501P-1C-24D Power Relay is a high-performance component designed for efficient power management in industrial and commercial applications. Featuring a compact PCB mount design, this relay ensures seamless integration into electronic systems. Crafted with durable silver tin oxide contacts, it offers reliable operation even in harsh environments with a wide temperature range from -40°F to 185°F. The latching coil type and low power consumption of 960mW make it energy-efficient. With a SPDT contact configuration and a high contact current rating of 50A, it enables robust switching capabilities. The coil operates at 24VDC, while the contacts can handle up to 277VAC, providing versatile functionality. Ideal for power distribution, automation, and control systems, the AZ21501P-1C-24D Power Relay guarantees dependable performance.

