| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ2151-1CE-15DEF |
| SKU: | ZTRAZ2151-1CE-15DEF |
AZ2151-1CE-15DEF
Specifications
Detailed Description
Introducing the AZ2151 Series Power Relay, featuring a robust Through Hole mount type for secure installation. Crafted with high-quality Silver Tin Oxide contact material, this relay ensures reliable performance even in demanding environments. With a wide operating temperature range from -67 °F to 211 °F, it is suitable for various applications. The SPDT contact configuration and a contact current rating of 30A or 40A at 300VAC make it ideal for power control tasks. The coil resistance of 256 Ohm and a low power consumption of 0.9W provide energy efficiency. Designed for easy solder termination, it guarantees a secure connection. Whether for industrial or commercial use, the AZ2151 Series Power Relay delivers uncompromising quality and performance.

