| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ2160-1AE-15DEF |
| SKU: | ZTRAZ2160-1AE-15DEF |
AZ2160-1AE-15DEF
Specifications
Detailed Description
Introducing the AZ2160 series power relay, SKU AZ2160-1AE-15DEF, designed for efficient and reliable performance in a variety of electronic applications. Featuring a durable PCB mount, this relay ensures secure installation. The silver tin oxide contact material guarantees high conductivity and longevity, with a maximum operating temperature of 221 °F and a minimum of -67 °F, making it suitable for diverse environmental conditions. With a coil resistance of 256 Ohm and a coil voltage of 15 VDC, it offers efficient power consumption at 0.9 W. The SPST-NO contact configuration and a current rating of 40 A, along with a switching voltage of 300 VAC, make it ideal for power control tasks. Quick connect termination facilitates easy integration. Trust in the AZ2160 series for dependable power relay solutions in your projects.

