| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ2160-1CE-12DEF |
| SKU: | ZTRAZ2160-1CE-12DEF |
AZ2160-1CE-12DEF
Specifications
Detailed Description
Introducing the AZ2160 Series Power Relay, featuring a robust PCB mount design for efficient installation. Crafted with high-performance silver tin oxide contacts, this relay ensures reliable conductivity even in demanding environments. With a wide operating temperature range from -67°F to 221°F, it is suitable for various applications. The SPDT contact configuration and a 40A current rating make it ideal for power switching tasks. Operating at 12VDC with a low power consumption of 0.9W, it offers energy-efficient performance. The quick connect termination allows for easy connectivity. This relay, with the SKU AZ2160-1CE-12DEF, belongs to our extensive range of hi-rel products, providing quality and durability for your power relay needs.

