| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ2160-1CE-15DEF |
| SKU: | ZTRAZ2160-1CE-15DEF |
AZ2160-1CE-15DEF
Specifications
Detailed Description
The AZ2160 series power relay, with the SKU AZ2160-1CE-15DEF, is a high-performance component designed for PCB mount applications. Featuring silver tin oxide contact material, it ensures reliable conductivity even in demanding environments. With a wide operating temperature range from -67°F to 221°F, this relay is suitable for use in various industrial and commercial settings. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 40A and a switching voltage of 300VAC, making it ideal for power control applications. The coil resistance of 256 Ohm, coil voltage of 15VDC, and low power consumption of 0.9W offer efficient operation. The quick connect termination simplifies installation. In the category of Power Relays, the AZ2160 series stands out for its quality and performance, making it a reliable choice for power management systems.

