AZ2280-1A-12DF

Heilind Number:ZTRAZ2280-1A-12DF
Manufacturer:American Zettler
Manufacturer Number:AZ2280-1A-12DF
ECAD Model:
3D Model

Description:

SERIES AZ2280

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ2280-1A-12DF
SKU:ZTRAZ2280-1A-12DF

Detailed Description

Introducing the AZ2280-1A-12DF Power Relay, part of the AZ2280 series, specifically designed for panel mount applications. With a contact material of Silver Cadmium Oxide, this relay ensures reliable conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. The coil features a resistance of 155 Ohm, requiring a current of 77 mA at 12 VDC, with a power consumption of 500 mW. The SPST contact configuration offers a current rating of 40 A, making it ideal for high-power applications. RoHS compliant and featuring quick connect termination, this relay prioritizes both performance and ease of use. Upgrade your power management systems with the AZ22801A12DF, a dependable component in the realm of Power Relays.