AZ2280-1C-24AF

Heilind Number:ZTRAZ2280-1C-24AF
Manufacturer:American Zettler
Manufacturer Number:AZ2280-1C-24AF
ECAD Model:
3D Model

Description:

Miniature Power Relay, SPDT, 30/20 A (NO/NC), 24 VAC, 1 Form C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ2280-1C-24AF
Series:AZ2280
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:100 Ohm
Coil Voltage:24 VAC
Power Consumption:1.4 VA
Contact Configuration:SPDT-NC, SPDT-NO
Contact Current Rating:20 A, 30 A
Coil Type:Non-Latching
Switching Voltage:277 VAC
Contact Termination:Quick Connect
SKU:ZTRAZ2280-1C-24AF

Detailed Description

The Miniature Power Relay, SKU AZ2280-1C-24AF, offers reliable switching capabilities in a compact design. Featuring a Single Pole Double Throw (SPDT) configuration with a 30/20 A (NO/NC) contact rating, this relay is suitable for a wide range of applications. Operating at a coil voltage of 24 VAC and consuming 1.4 VA of power, it efficiently controls electrical circuits. With a contact material of Silver Cadmium Oxide, it ensures low contact resistance and high durability. The relay can withstand harsh environments with a wide temperature range from -55°C to 60°C. Designed for panel mount installation and RoHS compliant, it meets industry standards for quality and environmental responsibility. Whether used in industrial machinery or HVAC systems, the AZ2280 series relay guarantees dependable performance.