AZ2850-2AE-12D

Heilind Number:ZTRAZ2850-2AE-12D
Manufacturer:American Zettler
Manufacturer Number:AZ2850-2AE-12D
ECAD Model:
3D Model

Description:

dust cover, 2NO, 12DC coil,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ2850-2AE-12D
Series:AZ2850
Mount Type:PCB Mount
Contact Material:Silver Tin Oxide
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:86 Ohm
Coil Current:140 mA
Coil Voltage:12 VDC
Power Consumption:1.7 W
Contact Configuration:DPST-NO
Contact Current Rating:40 A
Switching Voltage:600 VAC
Contact Termination:Solder
SKU:ZTRAZ2850-2AE-12D

Detailed Description

Introducing the AZ2850-2AE-12D from our AZ2850 series, a reliable power relay designed for PCB mounting. Crafted with silver tin oxide contacts, this high-performance relay ensures efficient power transmission even in demanding environments. With a wide operating temperature range from -40 °F to 185 °F, it guarantees optimal functionality in both extreme cold and heat. The DPST-NO contact configuration offers versatility for various applications, supporting a maximum current rating of 40 A and a switching voltage of 600 VAC. RoHS compliant for environmental responsibility, the AZ2850-2AE-12D is the ideal choice for power relay needs in industries ranging from automotive to industrial automation.