AZ697-1C-12DE

Heilind Number:ZTRAZ697-1C-12DE
Manufacturer:American Zettler
Manufacturer Number:AZ697-1C-12DE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ697-1C-12DE
Series:AZ697
Mount Type:Through Hole
Contact Material:Silver Cadmium Oxide
Maximum Operating Temperature:194 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:275 Ohm
Coil Voltage:12 VDC
Power Consumption:257 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:277 VAC
Contact Termination:Solder
SKU:ZTRAZ697-1C-12DE

Detailed Description

Introducing SKU AZ697-1C-12DE from our AZ697 series, a high-quality power relay designed for through hole mounting. Boasting a contact material of silver cadmium oxide, this relay ensures reliable conductivity with a maximum operating temperature of 194 °F and a minimum of -40 °F, making it suitable for a wide range of environments. With a coil resistance of 275 Ohm and a coil voltage of 12 VDC, it offers efficient power consumption at 257 mW. Featuring a SPDT contact configuration, it can handle a contact current rating of 10 A and a switching voltage of 277 VAC. RoHS compliant and terminated with solder contacts, this relay guarantees both performance and environmental responsibility. Perfect for applications in the power and relay industries, the AZ6971C12DE is a dependable component you can trust.