| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ734-2A-24DE |
| SKU: | ZTRAZ734-2A-24DE |
AZ734-2A-24DE
Specifications
Detailed Description
Introducing the AZ734 Series Power Relay, SKU AZ734-2A-24DE, designed for high-performance through-hole mounting applications. Crafted with durable silver cadmium oxide contacts, this relay ensures reliable operation in a wide temperature range from -40°F to 185°F. Featuring a coil resistance of 1080 Ohm and a coil voltage of 24 VDC, it offers efficient power consumption at 300mW. With a DPST contact configuration and a contact current rating of 5A, this relay is capable of handling robust electrical connections. Its switching voltage of 380VAC makes it suitable for various industrial and commercial setups. RoHS compliant and terminated with solder contacts, the AZ734 Series guarantees both quality and environmental responsibility. Perfect for power distribution and control systems, this relay, despite not being Hi-Rel certified, ensures dependable performance in demanding applications. Upgrade your power relay solutions with the AZ734-2A-24DE.

