| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ743-2A-12DE |
| Series: | AZ743 |
| Mount Type: | Through Hole |
| Contact Material: | Silver Cadmium Oxide |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Coil Resistance: | 360 Ohm |
| Coil Current: | 33.3 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| SKU: | ZTRAZ743-2A-12DE |
AZ743-2A-12DE
| Heilind Number: | ZTRAZ743-2A-12DE |
| Manufacturer: | American Zettler |
| Manufacturer Number: | AZ743-2A-12DE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AZ743 Series Power Relay, SKU AZ743-2A-12DE. This through-hole mounted relay features reliable silver cadmium oxide contacts, ensuring efficient and durable performance. With a wide operating temperature range from -40 °F to 185 °F, it's suitable for various applications. The DPST-NO contact configuration offers versatility, with a high contact current rating of 10 A and a switching voltage of 440 VAC. The coil operates at 12 VDC, with a low power consumption of 400 mW. RoHS compliant and available for immediate shipping, the AZ743 relay is a dependable solution for your power switching needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 105-0803-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| American Zettler 3568 | FUSE SOCKET | ![]() |
| American Zettler M0532-3-SS | METRIC ROUND SPACERS6MM RD X 3MM X 3.2MM ID | ![]() |


