AZ761-1C-24DE

Heilind Number:ZTRAZ761-1C-24DE
Manufacturer:American Zettler
Manufacturer Number:AZ761-1C-24DE
ECAD Model:
3D Model

Description:

ZTRAZ761-1C-24DE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ761-1C-24DE
SKU:ZTRAZ761-1C-24DE

Detailed Description

Introducing the AZ761 Series Power Relay, a reliable and efficient solution for your electrical control needs. Built with a through-hole mount type and featuring silver cadmium oxide contact material, this relay ensures high performance even in demanding environments. Operating seamlessly between temperatures as low as -40°F and as high as 185°F, it guarantees versatility and durability. With a coil resistance of 1440 Ohm, coil current of 16.7 mA, and coil voltage of 24 VDC, it offers optimal power consumption at 400 mW. The SPDT contact configuration with a 12 A contact current rating and 440 VAC switching voltage allows for robust and versatile switching capabilities. RoHS compliant and terminated with solder, the AZ7611C24DE is a top choice for power relay applications.