AZ8-1C-24DSE

Heilind Number:ZTRAZ8-1C-24DSE
Manufacturer:American Zettler
Manufacturer Number:AZ8-1C-24DSE
ECAD Model:
3D Model

Description:

SERIES AZ8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8-1C-24DSE
Series:AZ8
Mount Type:Through Hole
Coil Voltage:24 VDC
Coil Resistance:1780 Ohm
Contact Material:Silver
Power Consumption:175 mW
Switching Voltage:300 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:3 A
Maximum Operating Temperature:194 °F
Minimum Operating Temperature:-67 °F
SKU:ZTRAZ8-1C-24DSE

Detailed Description

The AZ8 Series AZ8-1C-24DSE Power Relay is a high-performance component designed for reliable through-hole mounting. Featuring silver contact material, it ensures efficient conductivity with a maximum operating temperature of 194°F and a minimum of -67°F, making it suitable for a wide range of environments. With a coil resistance of 1780 Ohm and a coil voltage of 24 VDC, this relay boasts a power consumption of 175 mW. Its SPDT contact configuration and 3A contact current rating, along with a switching voltage of 300 VAC, guarantee robust performance in various applications. RoHS compliant and terminated with solder, it meets international standards for environmental responsibility. The AZ8 Series Relay is a dependable choice for power management in industrial, commercial, and automotive settings.