Introducing the AZ8-1CH-5DEF, a high-performance power relay designed for through-hole mounting applications. Part of the AZ8 series, this relay features silver nickel contact material, ensuring reliable conductivity. With a wide operating temperature range from -67°F to 239°F, it is suitable for diverse environments. The coil resistance of 56 Ohm and coil voltage of 5 VDC provide efficient power consumption at 250 mW. The SPDT contact configuration offers versatility, with a contact current rating of 6 A and switching voltage of 300 VAC. RoHS compliant and terminated with solder contacts, this relay guarantees both performance and environmental responsibility. Perfect for a range of industrial and electronic applications, the AZ8-1CH-5DEF is a dependable choice for power control needs.