AZ822-2C-24DSE

Heilind Number:ZTRAZ822-2C-24DSE
Manufacturer:American Zettler
Manufacturer Number:AZ822-2C-24DSE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ822-2C-24DSE
Series:AZ822
Mount Type:Through Hole
Contact Material:Palladium Silver
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:3840 Ohm
Coil Voltage:24 VDC
Power Consumption:74 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Coil Type:Non-Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:2 ms
SKU:ZTRAZ822-2C-24DSE

Detailed Description

Introducing the AZ822 Series Through Hole Relay, SKU AZ822-2C-24DSE, designed for reliable signal and communication relay applications. Featuring Palladium Silver contacts and a sealed construction, this DPDT relay ensures excellent conductivity and durability in harsh environments. With a coil voltage of 24VDC and a coil resistance of 3840 Ohm, it offers efficient power consumption at 74mW. Operating smoothly between -55°C to 90°C, it guarantees optimal performance in a wide range of temperatures. The bifurcated contact method and solder termination make for easy installation. RoHS compliant and with a switching voltage of 250VAC, this relay meets international quality standards. Trust the AZ822-2C-24DSE for seamless relay functionality in your hi-rel applications.