AZ822-2C-3DSE

Heilind Number:ZTRAZ822-2C-3DSE
Manufacturer:American Zettler
Manufacturer Number:AZ822-2C-3DSE
ECAD Model:
3D Model

Description:

ZTRAZ822-2C-3DSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ822-2C-3DSE
SKU:ZTRAZ822-2C-3DSE

Detailed Description

The AZ822 Series Relay, SKU AZ822-2C-3DSE, is a high-performance signal relay designed for through-hole mounting. With a contact material of Palladium Silver, this relay ensures reliable conductivity. Operating efficiently in temperatures ranging from -55°C to 90°C, it is suitable for a wide range of applications. The coil resistance of 60 Ohm and coil voltage of 3 VDC result in a low power consumption of 74 mW. Featuring a DPDT contact configuration with a current rating of 2 A and a switching voltage of 250 VAC, this relay guarantees robust and secure switching operations. RoHS compliant, sealed, and utilizing bifurcated contact method with solder termination, it meets stringent quality standards. The AZ822 Relay, acronym AZ8222C3DSE, offers fast operating and release times of 5 ms and 2 ms respectively, making it ideal for signal and communication relay applications.