AZ822-2C-48DSE

Heilind Number:ZTRAZ822-2C-48DSE
Manufacturer:American Zettler
Manufacturer Number:AZ822-2C-48DSE
ECAD Model:
3D Model

Description:

SERIES AZ 822

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ822-2C-48DSE
SKU:ZTRAZ822-2C-48DSE

Detailed Description

Introducing the AZ822 Series Relay, a high-performance component designed for reliable signal and communication applications. With a contact configuration of DPDT and a contact current rating of 2A, this relay ensures seamless connectivity in demanding environments. Its through-hole mount type and solder termination guarantee secure installation, while the sealed design offers enhanced durability. Operating at temperatures ranging from -55°C to 90°C, and compliant with RoHS standards, the AZ822 is both versatile and environmentally friendly. The coil resistance of 7680 Ohm and coil voltage of 48VDC, with a power consumption of 74mW, provide efficient operation. Featuring palladium silver contact material and a switching voltage of 250VAC, this relay offers superior performance. The non-latching coil type, along with a fast operating time of 5ms and release time of 2ms, ensures quick and reliable switching. Perfect for a wide range of industrial and commercial applications, the AZ822 Series Relay is the ideal choice for your signal and communication relay needs.