| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ822-2C-5DSE |
| Series: | AZ822 |
| Mount Type: | Through Hole |
| Contact Material: | Palladium Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -55 °C |
| Coil Resistance: | 167 Ohm |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 74 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Non-Latching |
| Sealed: | Yes |
| Switching Voltage: | 250 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 2 ms |
| SKU: | ZTRAZ822-2C-5DSE |
AZ822-2C-5DSE
| Heilind Number: | ZTRAZ822-2C-5DSE |
| Manufacturer: | American Zettler |
| Manufacturer Number: | AZ822-2C-5DSE |
| ECAD Model: |
Specifications
Detailed Description
The AZ822 series through-hole relay, SKU AZ822-2C-5DSE, is a high-performance component designed for critical signal and communication relay applications. With its palladium silver contact material ensuring reliable conductivity, this DPDT relay offers a contact current rating of 2A at a switching voltage of 250VAC. Operating efficiently in a wide temperature range from -55°C to 90°C, it guarantees robust performance even in harsh environments. The non-latching coil type with a low power consumption of 74mW, powered by a 5VDC coil voltage and 167 Ohm coil resistance, makes it energy-efficient. Featuring bifurcated contact method and solder termination for secure connections, and with a quick operating time of 5ms and release time of 2ms, this sealed relay ensures fast and precise signal switching. RoHS compliant and in stock for immediate delivery, the AZ822-2C-5DSE is the ideal choice for applications demanding reliability, durability, and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 43650-0429 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| American Zettler 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2012 | add 24V coil to ultra sensitive /data sheet | N/A | |||


