| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ822-2C-9DE |
| SKU: | ZTRAZ822-2C-9DE |
AZ822-2C-9DE
Specifications
Detailed Description
The SUBMINIATURE DIP DPDT 9V relay from the AZ822 series is a high-performance component designed for reliable signal and communication relay applications. With a Through Hole mount type and Palladium Silver contact material, this relay ensures secure connections with a contact current rating of 2A and a switching voltage of 250VAC. Operating efficiently in a wide temperature range from -55°C to 90°C, it guarantees functionality even in extreme conditions. The non-latching coil type with a low power consumption of 98mW offers energy-efficient operation. Featuring a sealed construction for added durability, this DPDT relay with bifurcated contact method and solder termination is ideal for use in various industrial and electronic systems requiring precise switching capabilities. Trust in the AZ8222C9DE for seamless relay performance in your projects.

