AZ8222-2C-12DME

Heilind Number:ZTRAZ8222-2C-12DME
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-12DME
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-12DME
SKU:ZTRAZ8222-2C-12DME

Detailed Description

The AZ8222-2C-12DME is a high-performance relay designed for signal and communication applications. Part of the AZ8222 series, this relay features a DPDT contact configuration with silver nickel contact material, ensuring reliable conductivity. With a coil voltage of 12 VDC and a coil resistance of 450 Ohm, it operates efficiently at temperatures ranging from -40 °C to 70 °C. Boasting a switching voltage of 240 VAC and a contact current rating of 2 A, it offers versatile functionality. The non-latching coil type and sealed construction make it durable and suitable for various environments. With RoHS compliance and bifurcated contact method, it meets stringent quality standards. The AZ8222-2C-12DME guarantees fast operation with an operating time of 7 ms and release time of 4 ms, making it ideal for demanding applications.