AZ8222-2C-12DSSE

Heilind Number:ZTRAZ8222-2C-12DSSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-12DSSE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-12DSSE
Sealed:Yes
Series:AZ8222
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:12 VDC
Release Time:4 ms
Contact Method:Bifurcated
Operating Time:7 ms
Coil Resistance:960 Ohm
Contact Material:Silver Nickel
Power Consumption:84 mW
Switching Voltage:240 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ8222-2C-12DSSE

Detailed Description

The AZ8222 series relay, SKU AZ8222-2C-12DSSE, offers reliable signal and communication relay functionality with its DPDT contact configuration and 2A contact current rating. Designed for through-hole mounting, this relay features silver nickel contacts for enhanced conductivity and a long operational lifespan. With a coil voltage of 12VDC and a coil resistance of 960 Ohm, it consumes just 84mW of power, making it efficient for various applications. Operating in temperatures ranging from -40°C to 85°C, it ensures reliable performance even in harsh environments. The relay is sealed for added protection and complies with RoHS regulations, making it environmentally friendly. Its fast operating and release times of 7ms and 4ms, respectively, ensure quick response in signal switching applications. Trust the AZ8222 relay for high-performance and durable signal relay solutions.