AZ8222-2C-15DME

Heilind Number:ZTRAZ8222-2C-15DME
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-15DME
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-15DME
SKU:ZTRAZ8222-2C-15DME

Detailed Description

Introducing the AZ8222 Series Relay, a versatile component designed for high-performance signal and communication applications. Featuring a rugged Through Hole mount type and durable Silver Nickel contact material, this relay ensures reliable operation even in harsh environments, with a wide operating temperature range from -40°C to 70°C. The DPDT contact configuration allows for efficient switching, with a current rating of 2A at 240VAC. The non-latching coil type, with a resistance of 625 Ohm and operating at 15VDC, offers low power consumption at just 180mW. Bifurcated contact method and solder termination guarantee secure connections. With a fast operating time of 7ms and release time of 4ms, the AZ8222 Relay is ideal for applications where speed and precision are paramount. Trust in its sealed construction for added durability and performance assurance. Elevate your relay solutions with the AZ8222, meeting the highest standards of quality and reliability.