AZ8222-2C-15DSE

Heilind Number:ZTRAZ8222-2C-15DSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-15DSE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-15DSE
SKU:ZTRAZ8222-2C-15DSE

Detailed Description

Introducing the AZ8222 Series Relay, a reliable through-hole component designed for signal and communication applications. With a contact material of silver nickel, this relay ensures efficient conductivity. Operating within a wide temperature range from -40°C to 80°C, it guarantees performance in diverse environments. The DPDT contact configuration and bifurcated contact method offer versatility in signal switching. Featuring a coil resistance of 1125 Ohm and a coil voltage of 15 VDC, this non-latching relay consumes just 100mW of power while delivering a contact current rating of 2A. Sealed for added protection, it boasts a switching voltage of 240VAC. With an operating time of 7ms and a release time of 4ms, the AZ8222 Series Relay combines speed and precision, making it an ideal choice for demanding signal and communication relay applications.