AZ8222-2C-15DSSE

Heilind Number:ZTRAZ8222-2C-15DSSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-15DSSE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-15DSSE
SKU:ZTRAZ8222-2C-15DSSE

Detailed Description

Introducing the AZ8222 Series Relay, a high-performance component designed for reliable signal and communication relay applications. This through-hole mount type relay features silver nickel contact material, ensuring efficient conductivity and longevity. With a wide operating temperature range from -40°C to 85°C, it is suitable for various environmental conditions. The DPDT contact configuration and 2A contact current rating allow for versatile switching capabilities. The non-latching coil type with a coil resistance of 1500 Ohm and 15 VDC coil voltage ensures efficient operation with low power consumption of 84 mW. Bifurcated contact method and solder termination provide secure and stable connections. Sealed for added protection, this relay offers a switching voltage of 240 VAC. With an operating time of 7 ms and release time of 4 ms, it guarantees quick and precise performance. The AZ8222 Series Relay is a dependable choice for demanding industrial and electronic applications.