AZ8222-2C-24DME

Heilind Number:ZTRAZ8222-2C-24DME
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-24DME
ECAD Model:
3D Model

Description:

DIP RELAY/PC MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-24DME
Sealed:Yes
Series:AZ8222
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:24 VDC
Release Time:4 ms
Contact Method:Bifurcated
Operating Time:7 ms
Coil Resistance:1600 Ohm
Contact Material:Silver Nickel
Power Consumption:180 mW
Switching Voltage:240 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ8222-2C-24DME

Detailed Description

The AZ8222-2C-24DME Signal & Communication Relay is a high-performance component designed for reliable and efficient operation in a variety of applications. Featuring a DPDT contact configuration with bifurcated silver nickel contacts, this relay ensures excellent conductivity and longevity. Its through-hole mount type and solder termination make installation straightforward. With a coil voltage of 24 VDC and a power consumption of 180 mW, it offers a balance of power efficiency and performance. Operating within a wide temperature range from -40°C to 70°C, and with a switching voltage of 240 VAC, this relay is suitable for diverse environmental conditions. Its sealed construction and RoHS compliance guarantee safety and environmental responsibility. With a fast operating time of 7 ms and release time of 4 ms, it provides quick and precise switching. The AZ8222-2C-24DME is the ideal choice for applications that demand high reliability and efficiency in signal and communication systems.