AZ8222-2C-3DME

Heilind Number:ZTRAZ8222-2C-3DME
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-3DME
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-3DME
SKU:ZTRAZ8222-2C-3DME

Detailed Description

Introducing the AZ8222 Series Relay, featuring through-hole mounting for secure installation. Crafted with silver nickel contacts, this relay ensures reliable performance even in demanding environments, with an operating temperature range from -40°C to 70°C. Boasting a coil resistance of 30 Ohm and a low power consumption of 180 mW at 3 VDC, it offers efficient operation. The DPDT contact configuration with a 2 A current rating allows for versatile switching applications. With a non-latching coil type and fast operating and release times of 7 ms and 4 ms respectively, this relay guarantees swift and precise performance. Solder termination and a sealed design provide added durability. Trusted for its quality and performance, the AZ8222 Series Relay is a dependable choice for signal and communication relay needs.