AZ8222-2C-3DSE

Heilind Number:ZTRAZ8222-2C-3DSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-3DSE
ECAD Model:
3D Model

Description:

SERIES AZ8222

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-3DSE
Sealed:Yes
Series:AZ8222
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:3 VDC
Release Time:4 ms
Contact Method:Bifurcated
Operating Time:7 ms
Coil Resistance:45 Ohm
Contact Material:Silver Nickel
Power Consumption:100 mW
Switching Voltage:240 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ8222-2C-3DSE

Detailed Description

Introducing the AZ8222 Series Relay, a high-performance component designed for seamless signal and communication relay operations. With a Through Hole mount type and Silver Nickel contact material, this relay ensures reliable conductivity in various applications. Operating efficiently in temperatures ranging from -40°C to 80°C, it offers durability and performance even in demanding environments. The DPDT contact configuration, with a 2A contact current rating and 240VAC switching voltage, guarantees versatile functionality. Featuring a non-latching coil type with a 3VDC coil voltage and low power consumption of 100mW, it prioritizes energy efficiency. The sealed construction enhances its longevity while the bifurcated contact method and solder termination facilitate easy installation. With an operating time of 7ms and release time of 4ms, this relay delivers swift and precise switching. Trust in the AZ8222 for your relay needs, where quality and performance converge seamlessly.