AZ8222-2C-4.5DME

Heilind Number:ZTRAZ8222-2C-4.5DME
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-4.5DME
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-4.5DME
SKU:ZTRAZ8222-2C-4.5DME

Detailed Description

Introducing the AZ8222 Series Relay, a reliable and efficient component for signal and communication applications. With a contact configuration of DPDT and a contact current rating of 2A, this through-hole mount relay ensures seamless power switching. Operable in a wide temperature range from -40°C to 70°C, it is suitable for diverse environments. The silver nickel contact material guarantees high conductivity and durability. Featuring a non-latching coil type with a low power consumption of 180mW at 4.5VDC, this relay is energy-efficient. Its sealed construction offers enhanced protection, while the bifurcated contact method ensures stable connectivity. With a switching voltage of 240VAC, this relay is ideal for various industrial and electronic applications. Trust in the AZ8222 Series Relay for dependable performance in your projects.